


1U30G-MB2D-SA2-200 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2D-SA2-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2D-SA2-200 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,37000 € | 99,37 € |
| 10 | 84,47300 € | 844,73 € |
| 25 | 79,18960 € | 1.979,74 € |
| 50 | 75,41480 € | 3.770,74 € |
| 100 | 71,82090 € | 7.182,09 € |
| Unit Price without VAT: | 99,37000 € |
|---|---|
| Unit Price with VAT: | 118,25030 € |

