


1U30G-MB2-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA1-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,52000 € | 143,52 € |
| 10 | 122,00500 € | 1.220,05 € |
| 25 | 114,37520 € | 2.859,38 € |
| 50 | 108,92440 € | 5.446,22 € |
| Unit Price without VAT: | 143,52000 € |
|---|---|
| Unit Price with VAT: | 170,78880 € |




