


1U30G-MB2-SA1-200 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA1-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA1-200 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,66000 € | 90,66 € |
| 10 | 77,06500 € | 770,65 € |
| 25 | 72,24480 € | 1.806,12 € |
| 50 | 68,80060 € | 3.440,03 € |
| 100 | 65,52150 € | 6.552,15 € |
| Unit Price without VAT: | 90,66000 € |
|---|---|
| Unit Price with VAT: | 107,88540 € |

