


1U30E-MB2-SA1-A00 | |
|---|---|
DigiKey Part Number | 19-1U30E-MB2-SA1-A00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30E-MB2-SA1-A00 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 32.81' (10.0m) Shielded |
Datasheet | Datasheet |
Category | Length 32.81' (10.0m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,63000 € | 111,63 € |
| 10 | 94,90000 € | 949,00 € |
| 25 | 88,96400 € | 2.224,10 € |
| 50 | 84,72340 € | 4.236,17 € |
| 100 | 81,58720 € | 8.158,72 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 132,83970 € |



