
1U30A-TC2-SA2-900 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-900-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-900 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 29.53' (9.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 29.53' (9.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 € | 64,23 € |
| 10 | 54,59500 € | 545,95 € |
| 25 | 51,17880 € | 1.279,47 € |
| 50 | 48,73880 € | 2.436,94 € |
| 100 | 46,41540 € | 4.641,54 € |
| Unit Price without VAT: | 64,23000 € |
|---|---|
| Unit Price with VAT: | 76,43370 € |

