New at DigiKey
Power Switch/Driver 1:8 N-Channel 1A 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22200AETJ+

DigiKey Part Number
175-MAX22200AETJ+-ND
Manufacturer
Manufacturer Product Number
MAX22200AETJ+
Description
36V, 1A OCTAL INTEGRATED SERIAL-
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1A 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
PWM, SPI
Voltage - Load
4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Current - Output (Max)
1A
Rds On (Typ)
200mOhm
Input Type
Non-Inverting
Features
Internal PWM, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-TQFN (5x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14.820
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
605,74067 €344,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,74067 €
Unit Price with VAT:6,83140 €