
1U30A-TC2-SA2-450 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-450-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-450 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 14.76' (4.50m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,48000 € | 44,48 € |
| 10 | 37,79900 € | 377,99 € |
| 25 | 35,43400 € | 885,85 € |
| 50 | 33,74420 € | 1.687,21 € |
| 100 | 32,13510 € | 3.213,51 € |
| 250 | 30,12624 € | 7.531,56 € |
| Unit Price without VAT: | 44,48000 € |
|---|---|
| Unit Price with VAT: | 52,93120 € |


