
1U30A-TC2-SA2-350 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-350-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-350 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 11.48' (3.50m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,31000 € | 40,31 € |
| 10 | 34,26400 € | 342,64 € |
| 25 | 32,11880 € | 802,97 € |
| 50 | 30,58680 € | 1.529,34 € |
| 100 | 29,12850 € | 2.912,85 € |
| 250 | 27,30732 € | 6.826,83 € |
| Unit Price without VAT: | 40,31000 € |
|---|---|
| Unit Price with VAT: | 47,96890 € |

