
1U30A-TC2-SA1-A00 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA1-A00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA1-A00 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 32.81' (10.0m) Shielded |
Datasheet | Datasheet |
Category | Length 32.81' (10.0m) |
Mfr | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,92000 € | 67,92 € |
| 10 | 57,74000 € | 577,40 € |
| 25 | 54,12720 € | 1.353,18 € |
| 50 | 51,54600 € | 2.577,30 € |
| 100 | 49,08910 € | 4.908,91 € |
| Unit Price without VAT: | 67,92000 € |
|---|---|
| Unit Price with VAT: | 80,82480 € |

