New Product
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 19.69' (6.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1U30A-TC2-SA2-600

DigiKey Part Number
19-1U30A-TC2-SA2-600-ND
Manufacturer
Manufacturer Product Number
1U30A-TC2-SA2-600
Description
3M USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 19.69' (6.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
19.69' (6.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,00000 €49,00 €
1041,64400 €416,44 €
2539,03880 €975,97 €
5037,17680 €1.858,84 €
10035,40420 €3.540,42 €
25033,19120 €8.297,80 €
Unit Price without VAT:49,00000 €
Unit Price with VAT:58,31000 €