
1U30A-TC2-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA1-500 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,51000 € | 43,51 € |
| 10 | 36,98200 € | 369,82 € |
| 25 | 34,66680 € | 866,67 € |
| 50 | 33,01360 € | 1.650,68 € |
| 100 | 31,43930 € | 3.143,93 € |
| 250 | 29,47400 € | 7.368,50 € |
| Unit Price without VAT: | 43,51000 € |
|---|---|
| Unit Price with VAT: | 51,77690 € |

