
1U30A-TC2-SA2-700 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-700-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-700 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 22.97' (7.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,52000 € | 52,52 € |
| 10 | 44,64600 € | 446,46 € |
| 25 | 41,85240 € | 1.046,31 € |
| 50 | 39,85660 € | 1.992,83 € |
| 100 | 37,95670 € | 3.795,67 € |
| Unit Price without VAT: | 52,52000 € |
|---|---|
| Unit Price with VAT: | 62,49880 € |

