New Product
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1U30A-TC2-SA1-050

DigiKey Part Number
19-1U30A-TC2-SA1-050-ND
Manufacturer
Manufacturer Product Number
1U30A-TC2-SA1-050
Description
3M USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,64000 €32,64 €
1027,74200 €277,42 €
2526,00480 €650,12 €
5024,76440 €1.238,22 €
10023,58350 €2.358,35 €
25022,10872 €5.527,18 €
Unit Price without VAT:32,64000 €
Unit Price with VAT:38,84160 €