


1U30A-MB2U-SA2-100 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2U-SA2-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2U-SA2-100 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| 10 | 36,93300 € | 369,33 € |
| 25 | 34,62200 € | 865,55 € |
| 50 | 32,97080 € | 1.648,54 € |
| 100 | 31,39890 € | 3.139,89 € |
| 250 | 29,43584 € | 7.358,96 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

