


1U30A-MB2R-SA1-100-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2R-SA1-100-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2R-SA1-100-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 € | 42,13 € |
| 10 | 35,80500 € | 358,05 € |
| 25 | 33,56440 € | 839,11 € |
| 50 | 31,96340 € | 1.598,17 € |
| 100 | 30,43940 € | 3.043,94 € |
| 250 | 28,53628 € | 7.134,07 € |
| Unit Price without VAT: | 42,13000 € |
|---|---|
| Unit Price with VAT: | 50,13470 € |

