


1U30A-MB2L-SA1-150 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2L-SA1-150-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2L-SA1-150 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,32000 € | 42,32 € |
| 10 | 35,97100 € | 359,71 € |
| 25 | 33,72000 € | 843,00 € |
| 50 | 32,11180 € | 1.605,59 € |
| 100 | 30,58050 € | 3.058,05 € |
| 250 | 28,66876 € | 7.167,19 € |
| Unit Price without VAT: | 42,32000 € |
|---|---|
| Unit Price with VAT: | 50,36080 € |

