


1U30G-MB2U-SA2-250 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2U-SA2-250-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2U-SA2-250 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 8.20' (2.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 € | 107,30 € |
| 10 | 91,21200 € | 912,12 € |
| 25 | 85,50680 € | 2.137,67 € |
| 50 | 81,43100 € | 4.071,55 € |
| 100 | 78,03490 € | 7.803,49 € |
| Unit Price without VAT: | 107,30000 € |
|---|---|
| Unit Price with VAT: | 127,68700 € |

