USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 19.69' (6.00m)
3M Industrial Camera Cable Assemblies

1U30A-MB2-SA2-600

DigiKey Part Number
19-1U30A-MB2-SA2-600-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2-SA2-600
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
19.69' (6.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,91000 €59,91 €
1050,92700 €509,27 €
Manufacturers Standard Package
Unit Price without VAT:59,91000 €
Unit Price with VAT:71,29290 €