


1U30A-MB2-SA1-500 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,75000 $ | 58,75 $ |
| 10 | 49,93400 $ | 499,34 $ |
| 25 | 46,80880 $ | 1.170,22 $ |
| 50 | 44,57660 $ | 2.228,83 $ |
| 100 | 42,45160 $ | 4.245,16 $ |
| 250 | 39,81248 $ | 9.953,12 $ |
| Unit Price without VAT: | 58,75000 $ |
|---|---|
| Unit Price with VAT: | 69,91250 $ |

