


1U30A-MB2-SA1-400 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-400 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,90000 € | 45,90 € |
| 10 | 39,02000 € | 390,20 € |
| 25 | 36,57840 € | 914,46 € |
| 50 | 34,83360 € | 1.741,68 € |
| 100 | 33,17290 € | 3.317,29 € |
| 250 | 31,09908 € | 7.774,77 € |
| Unit Price without VAT: | 45,90000 € |
|---|---|
| Unit Price with VAT: | 54,62100 € |

