


1U30A-MB2-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,72000 € | 40,72 € |
| 10 | 34,60600 € | 346,06 € |
| 25 | 32,44040 € | 811,01 € |
| 50 | 30,89300 € | 1.544,65 € |
| 100 | 29,42010 € | 2.942,01 € |
| 250 | 27,58060 € | 6.895,15 € |
| Unit Price without VAT: | 40,72000 € |
|---|---|
| Unit Price with VAT: | 48,45680 € |

