


1U30A-MB2-SA1-150-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-150-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-150-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 4.92' (1.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,23000 € | 37,23 € |
| 10 | 31,64900 € | 316,49 € |
| 25 | 29,66760 € | 741,69 € |
| 50 | 28,25240 € | 1.412,62 € |
| 100 | 26,90530 € | 2.690,53 € |
| 250 | 25,22300 € | 6.305,75 € |
| Unit Price without VAT: | 37,23000 € |
|---|---|
| Unit Price with VAT: | 44,30370 € |

