
1P02-1110-AS | |
|---|---|
DigiKey Part Number | 1P02-1110-AS-ND |
Manufacturer | |
Manufacturer Product Number | 1P02-1110-AS |
Description | CONN PWR MOD MTCA 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Power Module, Female Sockets and Male Blades Through Hole Gray MicroTCA™ |
Datasheet | Datasheet |
EDA/CAD Models | 1P02-1110-AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Power Module, Female Sockets and Male Blades | |
Connector Style | MicroTCA™ | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Signal, 24 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

