
1P00-2000-KR | |
|---|---|
DigiKey Part Number | 1P00-2000-KR-ND |
Manufacturer | |
Manufacturer Product Number | 1P00-2000-KR |
Description | CONN MICROTCA FMALE 170POS 0.029 |
Customer Reference | |
Detailed Description | 170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1P00-2000-KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | MicroTCA™ | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | 0.055" (1.40mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |

