Parametric Equivalent



1MD26-R560-00C-A00 | |
|---|---|
DigiKey Part Number | 1MD26-R560-00C-A00-ND |
Manufacturer | |
Manufacturer Product Number | 1MD26-R560-00C-A00 |
Description | CBL ASSY CENTRON 26POS M-M 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 245,92200 € | 1.229,61 € |
| Unit Price without VAT: | 245,92200 € |
|---|---|
| Unit Price with VAT: | 292,64718 € |


