
1GPK1AU09C | |
|---|---|
DigiKey Part Number | 1GPK1AU09C-ND |
Manufacturer | |
Manufacturer Product Number | 1GPK1AU09C |
Description | CUNO CTG-KLEAN SYSTEM FILTER PAC |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 10µm (Nominal) |
Series | Height 10.000" (254.00mm) |
Packaging Box | Diameter 3.500" (88.90mm) |
Part Status Discontinued at DigiKey | Operating Temperature 71°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,13000 € | 240,78 € |
| Unit Price without VAT: | 40,13000 € |
|---|---|
| Unit Price with VAT: | 47,75470 € |

