Abrasive Roll Aluminum Oxide P180 1.00" (25.40mm) X 60' (18.3m) 20 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Roll Aluminum Oxide P180 1.00" (25.40mm) X 60' (18.3m) 20 yds Dia
19779
19779

19779

DigiKey Part Number
19-19779-ND
Manufacturer
Manufacturer Product Number
19779
Description
3M UTILITY CLOTH ROLL 314D, P180
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Roll Aluminum Oxide P180 1.00" (25.40mm) X 60' (18.3m) 20 yds Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grit
P180
Packaging
Bulk
Width
1.00" (25.40mm)
Part Status
Active
Length
60' (18.3m) 20 yds
Type
Abrasive Roll
Applications
Sanding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,59000 €45,59 €
540,10800 €200,54 €
1038,15200 €381,52 €
2535,87520 €896,88 €
5034,35940 €1.717,97 €
10033,00030 €3.300,03 €
25031,41616 €7.854,04 €
Manufacturers Standard Package
Unit Price without VAT:45,59000 €
Unit Price with VAT:54,25210 €