Electrical Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 16.5' (5.0m) 5.5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 16.5' (5.0m) 5.5 yds
It's not just electrical tape

194NA

DigiKey Part Number
3M158079-ND
Manufacturer
Manufacturer Product Number
194NA
Description
TAPE ELECTRICAL BLK 1/2"X5.5YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.50" (12.70mm) 1/2" X 16.5' (5.0m) 5.5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M
Length
16.5' (5.0m) 5.5 yds
Series
Color
Black
Packaging
Box
Usage
Electrically Insulating
Part Status
Active
Temperature Range
176°F (80°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0070" (7.0 mils, 0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,69000 €3,69 €
242,50750 €60,18 €
482,31708 €111,22 €
722,21417 €159,42 €
1202,09333 €251,20 €
2641,92405 €507,95 €
5041,79935 €906,87 €
1.0081,70065 €1.714,26 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €