Image for 191YL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191YL

DigiKey Part Number
191YL-ND
Manufacturer
Manufacturer Product Number
191YL
Description
TAPE ELECTRICAL YLW 1 1/2"X3.3YD
Customer Reference
Detailed Description
Electrical Tape Adhesive Yellow 1.50" (38.10mm) 1 1/2" X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
3M
Width
1.50" (38.10mm) 1 1/2"
Series
Length
10' (3.0m) 3.3 yds
Packaging
Box
Color
Yellow
Part Status
Discontinued at DigiKey
Usage
Color Coding, Protecting, Sealing, Wrapping
Tape Type
Electrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
62,95667 €17,74 €
Manufacturers Standard Package
Unit Price without VAT:2,95667 €
Unit Price with VAT:3,51844 €