
Category | Backing, Carrier Vinyl |
Manufacturer 3M | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 10' (3.0m) 3.3 yds |
Packaging Box | Color Brown |
Part Status Discontinued at DigiKey | Usage Color Coding, Protecting, Sealing, Wrapping |
Tape Type Electrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2,95667 € | 17,74 € |
| Unit Price without VAT: | 2,95667 € |
|---|---|
| Unit Price with VAT: | 3,51844 € |

