Image for 191BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191BK

DigiKey Part Number
3M191BK-ND
Manufacturer
Manufacturer Product Number
191BK
Description
TAPE ELECTRICAL BLK 1 1/2"X3.3YD
Customer Reference
Detailed Description
Electrical Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Tape Type
Electrical
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
Color Coding, Protecting, Sealing, Wrapping
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
62,97000 €17,82 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €