Electrical Tape Adhesive White 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190WT

DigiKey Part Number
190WT-ND
Manufacturer
Manufacturer Product Number
190WT
Description
TAPE ELECTRICAL WHT 3/4"X3.3YDS
Customer Reference
Detailed Description
Electrical Tape Adhesive White 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
10' (3.0m) 3.3 yds
Packaging
Box
Color
White
Part Status
Discontinued at DigiKey
Usage
General Purpose
Tape Type
Electrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
62,51333 €15,08 €
Manufacturers Standard Package
Unit Price without VAT:2,51333 €
Unit Price with VAT:2,99086 €