190GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 269
Unit Price: 3,95000 €
Datasheet
Electrical Tape Adhesive Green 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190GN

DigiKey Part Number
190GN-ND
Manufacturer
Manufacturer Product Number
190GN
Description
TAPE ELECTRICAL GREEN 3/4"X3.3YD
Customer Reference
Detailed Description
Electrical Tape Adhesive Green 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
10' (3.0m) 3.3 yds
Packaging
Box
Color
Green
Part Status
Discontinued at DigiKey
Usage
General Purpose
Tape Type
Electrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165GR4A3M26919-165GR4A-ND3,95000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
62,49333 €14,96 €
Manufacturers Standard Package
Unit Price without VAT:2,49333 €
Unit Price with VAT:2,96706 €