
1905R-DE-WHT | |
|---|---|
DigiKey Part Number | 3M157752-ND |
Manufacturer | |
Manufacturer Product Number | 1905R-DE-WHT |
Description | TAPE DRY ERASE WHT 1.88"X5YD |
Customer Reference | |
Detailed Description | Dry Erase Tape Tape Adhesive White 1.88" (47.75mm) X 15' (4.6m) 5 yds |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M | Color White |
Series | Usage Crafting, Decorating, Labeling |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Discontinued at DigiKey | Shelf Life 24 Months |
Tape Type Dry Erase Tape | Base Product Number |
Width 1.88" (47.75mm) |

