
1900-72MM | |
|---|---|
DigiKey Part Number | 3M158609-ND |
Manufacturer | |
Manufacturer Product Number | 1900-72MM |
Description | TAPE DUCT CLOTH SILV 2.83"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Cloth Tape Synthetic Rubber Based Adhesive Silver 2.83" (72.00mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 2.83" (72.00mm) |
Manufacturer 3M | Length 150' (45.7m) 50 yds |
Series | Color Silver |
Packaging Bulk | Temperature Range 199°F (93°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Duct Cloth | Shelf Life 12 Months |
Adhesive Synthetic Rubber Based | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
Backing, Carrier Polyethylene over Cloth | Base Product Number |
Thickness 0.0058" (5.8 mils, 0.147mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 12 | 22,21917 € | 266,63 € |
| 36 | 19,74861 € | 710,95 € |
| 60 | 18,73083 € | 1.123,85 € |
| 108 | 17,65222 € | 1.906,44 € |
| 252 | 16,25536 € | 4.096,35 € |
| 504 | 15,23748 € | 7.679,69 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

