Masking Tape Adhesive Beige 0.75" (19.05mm) 3/4" X 83.33' (25.4m) 27.8 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185

DigiKey Part Number
3M185-ND
Manufacturer
Manufacturer Product Number
185
Description
TAPE MASKING BEIGE 3/4"X27.8YDS
Customer Reference
Detailed Description
Masking Tape Adhesive Beige 0.75" (19.05mm) 3/4" X 83.33' (25.4m) 27.8 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Tape Type
Masking
Adhesive
-
Backing, Carrier
Crepe Paper
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
83.33' (25.4m) 27.8 yds
Color
Beige
Usage
Paint Masking
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
243,65875 €87,81 €
Manufacturers Standard Package
Unit Price without VAT:3,65875 €
Unit Price with VAT:4,35391 €