
1785/40 100SF | |
|---|---|
DigiKey Part Number | MB40F-25-ND |
Manufacturer | |
Manufacturer Product Number | 1785/40 100SF |
Description | CBL RIBN 40COND TWIST PAIR 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.120" (3.05mm) |
Series | Ribbon Width 2.130" (54.10mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Twisted Pair, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 40 (20 Pair Twisted) | Ratings UL Style 2912 |
Pitch | Features Splice Free |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |




