
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.120" (3.05mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 150 V |
Cable Type Flat Twisted Pair, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Pitch | Ratings UL Style 2912 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |

