
1785/10 | |
|---|---|
DigiKey Part Number | 1785/10-ND |
Manufacturer | |
Manufacturer Product Number | 1785/10 |
Description | CBL RIBN 10COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 10 (5 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 2912 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,21880 € | 665,64 € |
| Unit Price without VAT: | 2,21880 € |
|---|---|
| Unit Price with VAT: | 2,64037 € |


