Freezer Tape Tape Adhesive 0.75" (19.05mm) 3/4" X 83.33' (25.4m) 27.8 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178 3/4"X1000"

DigiKey Part Number
19-1783/4"X1000"-ND
Manufacturer
Manufacturer Product Number
178 3/4"X1000"
Description
TAPE FREEZER TAPE 3/4"X27.8YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Freezer Tape Tape Adhesive 0.75" (19.05mm) 3/4" X 83.33' (25.4m) 27.8 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Freezer Tape
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
83.33' (25.4m) 27.8 yds
Color
-
Usage
Packaging
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
243,54167 €85,00 €
Manufacturers Standard Package
Unit Price without VAT:3,54167 €
Unit Price with VAT:4,21459 €