
1776 8"X72YD | |
|---|---|
DigiKey Part Number | 19-17768"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 8"X72YD |
Description | TAPE MEDICAL WHITE 8"X72YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 8.00" (203.20mm) X 216' (65.8m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.00" (203.20mm) | |
Length | 216' (65.8m) 72 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

