Strips White 36.00" L x 24.00" W (914.4mm x 609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17217-ES

DigiKey Part Number
19-17217-ES3M-ND
Manufacturer
Manufacturer Product Number
17217-ES
Description
17217-ES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strips White 36.00" L x 24.00" W (914.4mm x 609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Strips
Series
Color
White
Packaging
Bulk
Size / Dimension
36.00" L x 24.00" W (914.4mm x 609.6mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
245,07250 €121,74 €
Manufacturers Standard Package
Unit Price without VAT:5,07250 €
Unit Price with VAT:6,03628 €