
17210CLR | |
|---|---|
DigiKey Part Number | 17210CLR-ND |
Manufacturer | |
Manufacturer Product Number | 17210CLR |
Description | COMMAND CLEAR FRIDGE CLIPS W |
Customer Reference | |
Detailed Description | Clips Clear 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Category | Type Clips |
Manufacturer 3M | Color Clear |
Series | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Packaging Box | Base Product Number |
Part Status Obsolete |

