Strips Assorted White 6.38" L x 3.94" W (161.9mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17209-ES

DigiKey Part Number
19-17209-ES-ND
Manufacturer
Manufacturer Product Number
17209-ES
Description
STRIPS ASSORTED WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strips Assorted White 6.38" L x 3.94" W (161.9mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Strips
Color
White
Size
Assorted
Size / Dimension
6.38" L x 3.94" W (161.9mm x 100.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,05000 €11,05 €
59,55800 €47,79 €
109,02800 €90,28 €
258,41120 €210,28 €
508,00160 €400,08 €
1007,63490 €763,49 €
2507,20788 €1.801,97 €
5006,92346 €3.461,73 €
1.0006,66832 €6.668,32 €
Manufacturers Standard Package
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,14950 €