
Category | Thickness 0.0070" (7.0 mils, 0.178mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Black |
Part Status Obsolete | Temperature Range 176°F (80°C) |
Tape Type Conformable Vinyl | Shelf Life 60 Months |
Adhesive Rubber | Base Product Number |
Backing, Carrier PVC (Poly Vinyl Chloride) |

