New at DigiKey
Hook Small White 6.38" L x 3.94" W (161.9mm x 100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17082-8ES

DigiKey Part Number
19-17082-8ES3M-ND
Manufacturer
Manufacturer Product Number
17082-8ES
Description
17082-8ES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Small White 6.38" L x 3.94" W (161.9mm x 100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hook
Manufacturer
3M
Color
White
Series
Size
Small
Packaging
Bulk
Size / Dimension
6.38" L x 3.94" W (161.9mm x 100.0mm)
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
69,47000 €56,82 €
Manufacturers Standard Package
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,26930 €