Direct



17081-VT | |
|---|---|
DigiKey Part Number | 3M12072-ND |
Manufacturer | |
Manufacturer Product Number | 17081-VT |
Description | HOOK MEDIUM TEAL |
Customer Reference | |
Detailed Description | Hook Medium Teal 3.13" L x 1.13" W (79.5mm x 28.7mm) |
Category | Type Hook |
Manufacturer 3M | Color Teal |
Series | Size Medium |
Packaging Box | Size / Dimension 3.13" L x 1.13" W (79.5mm x 28.7mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17081B-ES | 3M | 0 | 3M12058-ND | 3,86000 € | Direct |


