
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Clear | |
Size | Small | |
Size / Dimension | 1.63" L x 0.75" W (41.4mm x 19.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,27833 € | 111,34 € |
| Unit Price without VAT: | 9,27833 € |
|---|---|
| Unit Price with VAT: | 11,04121 € |

