
Category | Type Hanger |
Manufacturer 3M | Color Blue |
Series | Size Small |
Packaging Bulk | Size / Dimension 0.85" L x 0.80" W (21.6mm x 20.3mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,75000 € | 117,00 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

