Hook Small White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17067-HWES

DigiKey Part Number
19-17067-HWES-ND
Manufacturer
Manufacturer Product Number
17067-HWES
Description
HOOK SMALL WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Small White 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
White
Size
Small
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,17000 €5,17 €
54,43600 €22,18 €
104,17300 €41,73 €
253,86840 €96,71 €
503,66600 €183,30 €
1003,48500 €348,50 €
2503,27452 €818,63 €
5003,13440 €1.567,20 €
1.0003,00879 €3.008,79 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €